60A103C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60A363C

DigiKey Part Number
811-2456-2-ND - Tape & Reel (TR)
811-2456-1-ND - Cut Tape (CT)
811-2456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
60A363C
Description
FIXED IND 36UH 6.4A 20 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 µH Unshielded Wirewound Inductor 6.4 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
60A363C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
36 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
8.8A
Shielding
Unshielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.866" L x 0.748" W (22.00mm x 19.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.67000$16.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$14.20505$2,841.01
600$13.87658$8,325.95
1,000$13.65079$13,650.79
Manufacturers Standard Package