
53070C | |
|---|---|
DigiKey Part Number | 811-1192-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 53070C |
Description | CURR SENSE XFMR 1:70 10A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1:70 Current Sense Transformer 50kHz ~ 500kHz 7mOhm Primary, 4.5Ohm Secondary 980 µH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Inductance | 980 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:70 | |
Current Ratio | - | |
DC Resistance (DCR) | 7mOhm Primary, 4.5Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.283" L x 0.327" W (7.20mm x 8.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Termination Style | Gull Wing | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.75614 | $8,756.14 |

