1:50 Current Sense Transformer 50kHz ~ 500kHz 7mOhm Primary, 1.75Ohm Secondary 500 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53050C

DigiKey Part Number
811-1190-2-ND - Tape & Reel (TR)
811-1190-1-ND - Cut Tape (CT)
811-1190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
53050C
Description
CURR SENSE XFMR 1:50 10A SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1:50 Current Sense Transformer 50kHz ~ 500kHz 7mOhm Primary, 1.75Ohm Secondary 500 µH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 500kHz
Type
Invasive
Inductance
500 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:50
Current Ratio
-
DC Resistance (DCR)
7mOhm Primary, 1.75Ohm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.283" L x 0.327" W (7.20mm x 8.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Termination Style
Gull Wing
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,690
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.58000$12.58
10$11.38700$113.87
25$10.94120$273.53
50$10.61240$530.62
100$10.29090$1,029.09
250$9.87928$2,469.82
500$9.57656$4,788.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.28150$9,281.50
2,000$8.99395$17,987.90
3,000$8.82926$26,487.78
5,000$8.62541$43,127.05
7,000$8.49336$59,453.52
Manufacturers Standard Package