
53030C | |
|---|---|
DigiKey Part Number | 811-1188-2-ND - Tape & Reel (TR) 811-1188-1-ND - Cut Tape (CT) 811-1188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 53030C |
Description | CURR SENSE XFMR 1:30 10A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1:30 Current Sense Transformer 50kHz ~ 500kHz 7mOhm Primary, 850mOhm Secondary 180 µH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Inductance | 180 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:30 | |
Current Ratio | - | |
DC Resistance (DCR) | 7mOhm Primary, 850mOhm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.283" L x 0.327" W (7.20mm x 8.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Termination Style | Gull Wing | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $11.38700 | $113.87 |
| 25 | $10.94120 | $273.53 |
| 50 | $10.61240 | $530.62 |
| 100 | $10.29090 | $1,029.09 |
| 250 | $9.87928 | $2,469.82 |
| 500 | $9.57656 | $4,788.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.28150 | $9,281.50 |
| 2,000 | $8.99395 | $17,987.90 |
| 3,000 | $8.82926 | $26,487.78 |
| 5,000 | $8.62541 | $43,127.05 |
| 7,000 | $8.49336 | $59,453.52 |

