52106C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52705C

DigiKey Part Number
811-1260-ND
Manufacturer
Manufacturer Product Number
52705C
Description
CMC 2.2A 2LN TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 2.2A DCR 107mOhm
Datasheet
 Datasheet
EDA/CAD Models
52705C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
2.2A
DC Resistance (DCR) (Max)
107mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.945" L x 0.642" W (24.00mm x 16.30mm)
Height (Max)
1.220" (31.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$27.41000$27.41
25$26.58920$664.73
50$23.13200$1,156.60
100$22.14410$2,214.41
250$21.65016$5,412.54
500$20.90944$10,454.72
1,000$20.27130$20,271.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.