
51504C | |
---|---|
DigiKey Part Number | 811-1255-ND |
Manufacturer | |
Manufacturer Product Number | 51504C |
Description | CMC 4.1A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 4.1A DCR 27mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 4.1A | |
DC Resistance (DCR) (Max) | 27mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height (Max) | 0.945" (24.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.64000 | $22.64 |
25 | $21.97960 | $549.49 |
50 | $19.09820 | $954.91 |
100 | $18.27500 | $1,827.50 |
250 | $17.86344 | $4,465.86 |
500 | $17.28720 | $8,643.60 |
1,000 | $16.66980 | $16,669.80 |