50105C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50474C

DigiKey Part Number
811-1185-2-ND - Tape & Reel (TR)
811-1185-1-ND - Cut Tape (CT)
811-1185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50474C
Description
CMC 470UH 700MA 2LN SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
50474C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
470 µH @ 100 kHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.366" L x 0.232" W (9.30mm x 5.90mm)
Height (Max)
0.183" (4.65mm)
Package / Case
Horizontal, 4 J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,022
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.16000$7.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.16192$7,161.92
Manufacturers Standard Package