4800S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48331SC

DigiKey Part Number
811-3605-2-ND - Tape & Reel (TR)
811-3605-1-ND - Cut Tape (CT)
811-3605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
48331SC
Description
FIXED IND 330UH 850MA 630MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 µH Shielded Wirewound Inductor 850 mA 630mOhm Max Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
330 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
630mOhm Max
Q @ Freq
22 @ 800kHz
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
-
Size / Dimension
0.480" L x 0.480" W (12.20mm x 12.20mm)
Height - Seated (Max)
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 611
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$4.26972$2,561.83
1,200$4.02339$4,828.07
Manufacturers Standard Package