4800S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48221SC

DigiKey Part Number
811-3602-2-ND - Tape & Reel (TR)
811-3602-1-ND - Cut Tape (CT)
811-3602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
48221SC
Description
FIXED IND 220UH 1A 430 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 µH Shielded Wirewound Inductor 1 A 430mOhm Max Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
220 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
430mOhm Max
Q @ Freq
23 @ 800kHz
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
-
Size / Dimension
0.480" L x 0.480" W (12.20mm x 12.20mm)
Height - Seated (Max)
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$4.26972$2,561.83
1,200$4.02339$4,828.07
Manufacturers Standard Package