Similar
Similar
Similar

48221SC | |
|---|---|
DigiKey Part Number | 811-3602-2-ND - Tape & Reel (TR) 811-3602-1-ND - Cut Tape (CT) 811-3602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 48221SC |
Description | FIXED IND 220UH 1A 430 MOHM SMD |
Customer Reference | |
Detailed Description | 220 µH Shielded Wirewound Inductor 1 A 430mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 430mOhm Max | |
Q @ Freq | 23 @ 800kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $7.28400 | $72.84 |
| 100 | $5.98690 | $598.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $5.14255 | $3,085.53 |
| 1,200 | $4.84925 | $5,819.10 |
| 1,800 | $4.68566 | $8,434.19 |
| 3,000 | $4.48765 | $13,462.95 |
| 4,200 | $4.36194 | $18,320.15 |
| 6,000 | $4.23262 | $25,395.72 |



