22 µH Shielded Wirewound Inductor 3.1 A 53mOhm Max Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48220SC

DigiKey Part Number
811-48220SCTR-ND - Tape & Reel (TR)
811-48220SCCT-ND - Cut Tape (CT)
811-48220SCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
48220SC
Description
FIXED IND 22UH 3.1A 53 MOHM SMD
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 3.1 A 53mOhm Max Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
53mOhm Max
Q @ Freq
31 @ 1MHz
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
-
Size / Dimension
0.480" L x 0.480" W (12.20mm x 12.20mm)
Height - Seated (Max)
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 625
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2027
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.88000$8.88
10$7.28400$72.84
100$5.98690$598.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$5.14255$3,085.53
1,200$4.84925$5,819.10
1,800$4.68566$8,434.19
3,000$4.48765$13,462.95
4,200$4.36194$18,320.15
6,000$4.23262$25,395.72
Manufacturers Standard Package