
45472C | |
---|---|
DigiKey Part Number | 811-3580-2-ND - Tape & Reel (TR) 811-3580-1-ND - Cut Tape (CT) 811-3580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 45472C |
Description | FIXED IND 4.7UH 3.2A 47MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 3.2 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 45472C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.140" (3.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.10550 | $4,105.50 |