4000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40470C

DigiKey Part Number
811-3664-ND
Manufacturer
Manufacturer Product Number
40470C
Description
FIXED IND 47UH 1.42A 79MOHM SMD
Customer Reference
Detailed Description
47 µH Unshielded Toroidal Inductor 1.42 A 79mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Toroidal
Material - Core
-
Inductance
47 µH
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
79mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.560" L x 0.555" W (14.22mm x 14.10mm)
Height - Seated (Max)
0.345" (8.76mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.