40221C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


iNRCORE, LLC
In Stock: 0
Unit Price: $0.00000
Datasheet
4000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40221C

DigiKey Part Number
40221C-ND
Manufacturer
Manufacturer Product Number
40221C
Description
FIXED IND 220UH 670MA 405MOHM SM
Customer Reference
Detailed Description
220 µH Unshielded Toroidal Inductor 670 mA 405mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Toroidal
Material - Core
-
Inductance
220 µH
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
405mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.560" L x 0.555" W (14.22mm x 14.10mm)
Height - Seated (Max)
0.345" (8.76mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes