39U351C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: $10.68612
Datasheet
39H102C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39U351C

DigiKey Part Number
811-2560-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
39U351C
Description
FIXED IND 350NH 19.5A 1.9MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350 nH Unshielded Wirewound Inductor 19.5 A 1.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
39U351C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
350 nH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
35A
Shielding
Unshielded
DC Resistance (DCR)
1.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.508" L x 0.508" W (12.90mm x 12.90mm)
Height - Seated (Max)
0.228" (5.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
550$9.13482$5,024.15
Manufacturers Standard Package