
38S451C | |
---|---|
DigiKey Part Number | 811-2529-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 38S451C |
Description | FIXED IND 450NH 16A 2.6 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 450 nH Unshielded Wirewound Inductor 16 A 2.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 38S451C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 450 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
650 | $7.92323 | $5,150.10 |