
38S221C | |
---|---|
DigiKey Part Number | 811-2528-2-ND - Tape & Reel (TR) 811-2528-1-ND - Cut Tape (CT) 811-2528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 38S221C |
Description | FIXED IND 220NH 18A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Wirewound Inductor 18 A 2.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 38S221C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 220 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
650 | $7.90303 | $5,136.97 |