
37222C | |
---|---|
DigiKey Part Number | 811-2515-2-ND - Tape & Reel (TR) 811-2515-1-ND - Cut Tape (CT) 811-2515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 37222C |
Description | FIXED IND 2.2UH 11.5A 4 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 11.5 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 37222C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.571" L x 0.453" W (14.50mm x 11.50mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $10.92063 | $7,644.44 |