29102C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29102C
2900(L) Series

29105C

DigiKey Part Number
811-1136-2-ND - Tape & Reel (TR)
811-1136-1-ND - Cut Tape (CT)
811-1136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
29105C
Description
FIXED IND 1MH 180MA 4.1 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 mH Shielded Wirewound Inductor 180 mA 4.1Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
1 mH
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
4.1Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.95136$3,951.36
Manufacturers Standard Package