


29104C | |
---|---|
DigiKey Part Number | 811-1135-2-ND - Tape & Reel (TR) 811-1135-1-ND - Cut Tape (CT) 811-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 29104C |
Description | FIXED IND 100UH 530MA 360MOHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 530 mA 360mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.95136 | $3,951.36 |