
27T683C | |
---|---|
DigiKey Part Number | 811-2593-2-ND - Tape & Reel (TR) 811-2593-1-ND - Cut Tape (CT) 811-2593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 27T683C |
Description | FIXED IND 68UH 280MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 280 mA 2.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.254" L x 0.213" W (6.45mm x 5.40mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.36000 | $11.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $5.23802 | $18,333.07 |