27103C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27683C

DigiKey Part Number
811-2574-2-ND - Tape & Reel (TR)
811-2574-1-ND - Cut Tape (CT)
811-2574-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
27683C
Description
FIXED IND 68UH 420MA 900MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Wirewound Inductor 420 mA 900mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
27683C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
68 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
900mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.354" L x 0.303" W (9.00mm x 7.70mm)
Height - Seated (Max)
0.065" (1.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.75000$13.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.63068$16,576.70
Manufacturers Standard Package