
26S681C | |
---|---|
DigiKey Part Number | 26S681C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 26S681C |
Description | FIXED IND 680UH 400MA 1.78OHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Wirewound Inductor 400 mA 1.78Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 26S681C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 680 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.78Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.83MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.496" L x 0.181" W (12.60mm x 4.60mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.47202 | $3,736.01 |