
24S221C | |
---|---|
DigiKey Part Number | 811-3546-2-ND - Tape & Reel (TR) 811-3546-1-ND - Cut Tape (CT) 811-3546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24S221C |
Description | FIXED IND 220UH 350MA 1.31OHM SM |
Customer Reference | |
Detailed Description | 220 µH Shielded Wirewound Inductor 350 mA 1.31Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 220 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.31Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.58MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.280" W (7.70mm x 7.10mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.23451 | $5,234.51 |