
22R475C | |
---|---|
DigiKey Part Number | 811-1291-ND |
Manufacturer | |
Manufacturer Product Number | 22R475C |
Description | FIXED IND 4.7MH 81MA 15 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Wirewound Inductor 81 mA 15Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 22R475C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 4.7 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15Ohm Max | |
Q @ Freq | 150 @ 150kHz | |
Frequency - Self Resonant | 950kHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 70°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
25 | $4.76240 | $119.06 |
50 | $4.59820 | $229.91 |
100 | $4.43390 | $443.39 |
250 | $4.10552 | $1,026.38 |
500 | $3.77706 | $1,888.53 |
1,000 | $3.69495 | $3,694.95 |