680 µH Unshielded Wirewound Inductor 2 A 300mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1468420C

DigiKey Part Number
811-1330-ND
Manufacturer
Manufacturer Product Number
1468420C
Description
FIXED IND 680UH 2A 300 MOHM TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 µH Unshielded Wirewound Inductor 2 A 300mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
1468420C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
23 @ 50kHz
Frequency - Self Resonant
1.6MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
1.012" Dia (25.70mm)
Height - Seated (Max)
0.610" (15.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$29.19000$29.19
10$24.03100$240.31
25$22.23080$555.77
50$20.95980$1,047.99
100$19.76280$1,976.28
250$18.28692$4,571.73
500$17.24558$8,622.79
1,000$16.26492$16,264.92
2,500$15.10701$37,767.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.