
1433445C | |
|---|---|
DigiKey Part Number | 811-2632-ND |
Manufacturer | |
Manufacturer Product Number | 1433445C |
Description | FIXED IND 330UH 4.5A 91 MOHM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 4.5 A 91mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1433445C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 91mOhm Max | |
Q @ Freq | 25 @ 50kHz | |
Frequency - Self Resonant | 1.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.252" Dia (31.80mm) | |
Height - Seated (Max) | 0.917" (23.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.30000 | $45.30 |
| 15 | $35.95533 | $539.33 |
| 30 | $33.90000 | $1,017.00 |
| 60 | $31.96517 | $1,917.91 |
| 105 | $30.48457 | $3,200.88 |
| 255 | $28.27906 | $7,211.16 |
| 510 | $26.67055 | $13,601.98 |
| 1,005 | $25.18757 | $25,313.51 |
| 2,505 | $24.56174 | $61,527.16 |

