1410313C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1415513C

DigiKey Part Number
1415513C-ND
Manufacturer
Manufacturer Product Number
1415513C
Description
FIXED IND 1.5MH 1.3A 680 MOHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 mH Unshielded Wirewound Inductor 1.3 A 680mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
1415513C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
1.5 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
680mOhm Max
Q @ Freq
34 @ 50kHz
Frequency - Self Resonant
1MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
1.004" Dia (25.50mm)
Height - Seated (Max)
0.610" (15.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$20.50000$20.50
5$20.41600$102.08
10$20.25100$202.51
25$20.08600$502.15
50$19.59220$979.61
100$18.60430$1,860.43
250$17.36952$4,342.38
500$16.13472$8,067.36
1,000$15.22928$15,229.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.