
11R682C | |
|---|---|
DigiKey Part Number | 811-2023-ND |
Manufacturer | |
Manufacturer Product Number | 11R682C |
Description | FIXED IND 6.8UH 1.1A 100 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 1.1 A 100mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 11R682C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.63400 | $36.34 |
| 25 | $3.35760 | $83.94 |
| 50 | $3.16700 | $158.35 |
| 200 | $2.81465 | $562.93 |
| 400 | $2.65390 | $1,061.56 |
| 600 | $2.56402 | $1,538.41 |
| 1,000 | $2.45527 | $2,455.27 |
| 2,600 | $2.26433 | $5,887.26 |

