
1002C | |
---|---|
DigiKey Part Number | 811-2626-ND |
Manufacturer | |
Manufacturer Product Number | 1002C |
Description | TRANSFORMER PULSE 1:1:1 200VUS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3mH Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 3mH | |
ET (Volt-Time) | 200VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.593" L x 0.593" W (15.06mm x 15.06mm) | |
Height - Seated (Max) | 0.640" (16.25mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.29 oz (8.22 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.10000 | $39.10 |
5 | $39.02000 | $195.10 |
10 | $38.69000 | $386.90 |
25 | $38.19640 | $954.91 |
50 | $37.20860 | $1,860.43 |
100 | $35.47990 | $3,547.99 |
250 | $33.17496 | $8,293.74 |
500 | $30.95232 | $15,476.16 |
1,000 | $28.91490 | $28,914.90 |