
ZRB18AR60J476ME01L | |
|---|---|
DigiKey Part Number | 490-ZRB18AR60J476ME01LTR-ND - Tape & Reel (TR) 490-ZRB18AR60J476ME01LCT-ND - Cut Tape (CT) 490-ZRB18AR60J476ME01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRB18AR60J476ME01L |
Description | CAP CER 47UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZRB18AR60J476ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Interposer Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.55700 | $25.57 |
| 50 | $1.91880 | $95.94 |
| 100 | $1.72160 | $172.16 |
| 500 | $1.40802 | $704.01 |
| 1,000 | $1.32136 | $1,321.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.18464 | $3,553.92 |
| 6,000 | $1.12151 | $6,729.06 |
| 9,000 | $1.08991 | $9,809.19 |
| 15,000 | $1.08136 | $16,220.40 |
| 21,000 | $1.03439 | $21,722.19 |
| 30,000 | $1.01469 | $30,440.70 |
| 36,000 | $1.00535 | $36,192.60 |
| 72,000 | $0.97390 | $70,120.80 |
| 75,000 | $0.97223 | $72,917.25 |

