22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRB18AR60J226ME01L

DigiKey Part Number
490-10988-2-ND - Tape & Reel (TR)
490-10988-1-ND - Cut Tape (CT)
490-10988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZRB18AR60J226ME01L
Description
CAP CER 22UF 6.3V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ZRB18AR60J226ME01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Derating Recommended, Interposer Termination
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.38900$13.89
50$1.00800$50.40
100$0.89120$89.12
500$0.69374$346.87
1,000$0.63297$632.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.54202$1,626.06
6,000$0.50642$3,038.52
9,000$0.48858$4,397.22
15,000$0.46882$7,032.30
21,000$0.45727$9,602.67
30,000$0.44616$13,384.80
Manufacturers Standard Package