
ZRB18AC80J226ME01K | |
|---|---|
DigiKey Part Number | 490-ZRB18AC80J226ME01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZRB18AC80J226ME01K |
Description | CAP CER 22UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | ZRB18AC80J226ME01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.47937 | $3,834.96 |

