10 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRB18AC80J106ME01L

DigiKey Part Number
490-ZRB18AC80J106ME01LTR-ND - Tape & Reel (TR)
490-ZRB18AC80J106ME01LCT-ND - Cut Tape (CT)
490-ZRB18AC80J106ME01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZRB18AC80J106ME01L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ZRB18AC80J106ME01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Interposer Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,010
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.89900$18.99
50$1.40420$70.21
100$1.25130$125.13
500$0.99382$496.91
1,000$0.91448$914.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.83289$2,498.67
6,000$0.78403$4,704.18
9,000$0.75956$6,836.04
15,000$0.73243$10,986.45
21,000$0.71658$15,048.18
30,000$0.70133$21,039.90
36,000$0.69411$24,987.96
72,000$0.66977$48,223.44
75,000$0.66848$50,136.00
Manufacturers Standard Package