



XRCPB24M576F0Z00R0 | |
---|---|
DigiKey Part Number | 490-13431-2-ND - Tape & Reel (TR) 490-13431-1-ND - Cut Tape (CT) 490-13431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCPB24M576F0Z00R0 |
Description | CRYSTAL 24.5760MHZ 6PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±100ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCPB24M576F0Z00R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |