XRC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XRC
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

XRCMD37M400F1Q01R0

DigiKey Part Number
490-13460-2-ND - Tape & Reel (TR)
490-13460-1-ND - Cut Tape (CT)
490-13460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCMD37M400F1Q01R0
Description
CRYSTAL 37.4000MHZ 8PF SMD
Customer Reference
Detailed Description
37.4 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCMD37M400F1Q01R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MHz Crystal
Frequency
37.4 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.013" (0.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.