
XRCGE25M000F3A1BR0 | |
---|---|
DigiKey Part Number | 490-XRCGE25M000F3A1BR0TR-ND - Tape & Reel (TR) 490-XRCGE25M000F3A1BR0CT-ND - Cut Tape (CT) 490-XRCGE25M000F3A1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE25M000F3A1BR0 |
Description | CRYSTAL 25MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.45500 | $24.55 |
25 | $2.32520 | $58.13 |
50 | $2.22840 | $111.42 |
100 | $2.13650 | $213.65 |
250 | $2.02056 | $505.14 |
500 | $1.93714 | $968.57 |
1,000 | $1.85692 | $1,856.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.77139 | $5,314.17 |
6,000 | $1.69813 | $10,188.78 |
9,000 | $1.65670 | $14,910.30 |
15,000 | $1.60596 | $24,089.40 |
21,000 | $1.57339 | $33,041.19 |
30,000 | $1.53961 | $46,188.30 |
36,000 | $1.52263 | $54,814.68 |