XRCGB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XRCGB Series
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB40M000F1S1DR0

DigiKey Part Number
490-XRCGB40M000F1S1DR0TR-ND - Tape & Reel (TR)
490-XRCGB40M000F1S1DR0CT-ND - Cut Tape (CT)
490-XRCGB40M000F1S1DR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB40M000F1S1DR0
Description
CRYSTAL 40.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB40M000F1S1DR0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,761
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$2.26400$22.64
25$2.13720$53.43
50$2.04820$102.41
100$1.96420$196.42
250$1.85748$464.37
500$1.78074$890.37
1,000$1.70699$1,706.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.62834$4,885.02
6,000$1.56099$9,365.94
9,000$1.52291$13,706.19
15,000$1.47626$22,143.90
21,000$1.44632$30,372.72
30,000$1.41526$42,457.80
36,000$1.39964$50,387.04
Manufacturers Standard Package