



XRCGB40M000F0Z00R0 | |
|---|---|
DigiKey Part Number | 490-XRCGB40M000F0Z00R0TR-ND - Tape & Reel (TR) 490-XRCGB40M000F0Z00R0CT-ND - Cut Tape (CT) 490-XRCGB40M000F0Z00R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB40M000F0Z00R0 |
Description | CRYSTAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±100ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB40M000F0Z00R0 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 40 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±100ppm | Base Product Number |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.12900 | $21.29 |
| 25 | $2.01920 | $50.48 |
| 50 | $1.93360 | $96.68 |
| 100 | $1.85480 | $185.48 |
| 250 | $1.75380 | $438.45 |
| 500 | $1.68114 | $840.57 |
| 1,000 | $1.61158 | $1,611.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.53731 | $4,611.93 |
| 6,000 | $1.47372 | $8,842.32 |
| 9,000 | $1.43776 | $12,939.84 |
| 15,000 | $1.39370 | $20,905.50 |
| 21,000 | $1.36544 | $28,674.24 |
| 30,000 | $1.33611 | $40,083.30 |

