



XRCGB27M120F3M13R0 | |
|---|---|
DigiKey Part Number | 490-18322-2-ND - Tape & Reel (TR) 490-18322-1-ND - Cut Tape (CT) 490-18322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB27M120F3M13R0 |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB27M120F3M13R0 Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±40ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 10pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB27M120F3M10R0 | Murata Electronics | 11,385 | 490-8578-1-ND | $2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.22000 | $22.20 |
| 25 | $2.09480 | $52.37 |
| 50 | $2.00940 | $100.47 |
| 100 | $1.92630 | $192.63 |
| 250 | $1.82188 | $455.47 |
| 500 | $1.74658 | $873.29 |
| 1,000 | $1.67431 | $1,674.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.59714 | $4,791.42 |
| 6,000 | $1.53106 | $9,186.36 |
| 9,000 | $1.49371 | $13,443.39 |
| 15,000 | $1.44794 | $21,719.10 |
| 21,000 | $1.41859 | $29,790.39 |
| 30,000 | $1.38812 | $41,643.60 |


