


XRCGB26M000F1S1AR0 | |
---|---|
DigiKey Part Number | 490-XRCGB26M000F1S1AR0TR-ND - Tape & Reel (TR) 490-XRCGB26M000F1S1AR0CT-ND - Cut Tape (CT) 490-XRCGB26M000F1S1AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB26M000F1S1AR0 |
Description | 2.0X1.6MM 26.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB26M000F1S1AR0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.40029 | $4,200.87 |