



XRCGB40M000F1S2GR0 | |
---|---|
DigiKey Part Number | 490-XRCGB40M000F1S2GR0TR-ND - Tape & Reel (TR) 490-XRCGB40M000F1S2GR0CT-ND - Cut Tape (CT) 490-XRCGB40M000F1S2GR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB40M000F1S2GR0 |
Description | CRYSTAL 40.0MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.24200 | $22.42 |
25 | $2.12160 | $53.04 |
50 | $2.03460 | $101.73 |
100 | $1.95090 | $195.09 |
250 | $1.84516 | $461.29 |
500 | $1.76898 | $884.49 |
1,000 | $1.69574 | $1,695.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.61759 | $4,852.77 |
6,000 | $1.55069 | $9,304.14 |
9,000 | $1.51284 | $13,615.56 |
15,000 | $1.46650 | $21,997.50 |
21,000 | $1.43676 | $30,171.96 |
30,000 | $1.40590 | $42,177.00 |
36,000 | $1.39039 | $50,054.04 |