



XRCGB24M000F2P01R0 | |
|---|---|
DigiKey Part Number | 490-18294-2-ND - Tape & Reel (TR) 490-18294-1-ND - Cut Tape (CT) 490-18294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB24M000F2P01R0 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB24M000F2P01R0 Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 8pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.20300 | $22.03 |
| 25 | $2.08160 | $52.04 |
| 50 | $1.99620 | $99.81 |
| 100 | $1.91400 | $191.40 |
| 250 | $1.80972 | $452.43 |
| 500 | $1.73490 | $867.45 |
| 1,000 | $1.66313 | $1,663.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.58653 | $4,759.59 |
| 6,000 | $1.52090 | $9,125.40 |
| 9,000 | $1.48378 | $13,354.02 |
| 15,000 | $1.43832 | $21,574.80 |
| 21,000 | $1.40915 | $29,592.15 |
| 30,000 | $1.37889 | $41,366.70 |



