



XRCGB16M000FXN14R0 | |
|---|---|
DigiKey Part Number | 490-18285-2-ND - Tape & Reel (TR) 490-18285-1-ND - Cut Tape (CT) 490-18285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB16M000FXN14R0 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±40ppm Crystal 10pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB16M000FXN14R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±40ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $3.00100 | $30.01 |
| 25 | $2.83800 | $70.95 |
| 50 | $2.71960 | $135.98 |
| 100 | $2.60700 | $260.70 |
| 250 | $2.46548 | $616.37 |
| 500 | $2.36352 | $1,181.76 |
| 1,000 | $2.26568 | $2,265.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.16132 | $6,483.96 |
| 6,000 | $2.07196 | $12,431.76 |
| 9,000 | $2.02141 | $18,192.69 |
| 15,000 | $1.95953 | $29,392.95 |
| 21,000 | $1.91981 | $40,316.01 |
| 30,000 | $1.87861 | $56,358.30 |

