


XRCGA40M000FBAABR0 | |
---|---|
DigiKey Part Number | 490-XRCGA40M000FBAABR0TR-ND - Tape & Reel (TR) 490-XRCGA40M000FBAABR0CT-ND - Cut Tape (CT) 490-XRCGA40M000FBAABR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGA40M000FBAABR0 |
Description | CRYSTAL 40.0MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGA40M000FBAABR0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±45ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $3.87600 | $38.76 |
25 | $3.66520 | $91.63 |
50 | $3.51260 | $175.63 |
100 | $3.36730 | $336.73 |
250 | $3.18456 | $796.14 |
500 | $3.05284 | $1,526.42 |
1,000 | $2.92656 | $2,926.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.79182 | $8,375.46 |
6,000 | $2.67642 | $16,058.52 |
9,000 | $2.61115 | $23,500.35 |
15,000 | $2.53125 | $37,968.75 |
21,000 | $2.47998 | $52,079.58 |
30,000 | $2.42678 | $72,803.40 |