
WIT910M | |
|---|---|
DigiKey Part Number | 2266-WIT910M-ND |
Manufacturer | |
Manufacturer Product Number | WIT910M |
Description | OEM 900 MHZ FHSS MODULE, 178.2 K |
Customer Reference | |
Detailed Description | Transceiver Module Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Utilized IC / Part | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,370.97000 | $3,370.97 |
| 4 | $3,236.14000 | $12,944.56 |

