
WIT2410S4G | |
---|---|
DigiKey Part Number | 583-1101-ND |
Manufacturer | |
Manufacturer Product Number | WIT2410S4G |
Description | RF TXRX MOD ISM>1GHZ MMCX CHAS |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, MMCX Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | FHSS | |
Frequency | 2.4GHz | |
Data Rate | 460.8kbps | |
Power - Output | 18dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, MMCX | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 10V | |
Current - Receiving | 20mA | |
Current - Transmitting | 100mA | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | Module | |
Base Product Number |