
UHE-5/5000-Q48-C | |
|---|---|
DigiKey Part Number | 2266-UHE-5/5000-Q48-C-ND |
Manufacturer | |
Manufacturer Product Number | UHE-5/5000-Q48-C |
Description | DC DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 5A 18V - 75V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 6 Leads | |
Size / Dimension | 2.00" L x 1.60" W x 0.42" H (50.8mm x 40.6mm x 10.7mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | 60950-1 |

