TZC3R100A110R00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles Voltronics
In Stock: 41,427
Unit Price: $29.22000
Datasheet
TZC3R100A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZC3R100A110R00

DigiKey Part Number
490-1996-1-ND - Cut Tape (CT)
490-1996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZC3R100A110R00
Description
CAP TRIMMER 3-10PF 100V SMD
Customer Reference
Detailed Description
3 ~ 10pF Trimmer Capacitor 100 V Top Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TZC3R100A110R00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance Range
3 ~ 10pF
Adjustment Type
Top
Voltage - Rated
100 V
Dielectric Material
Ceramic
Q @ Freq
500 @ 1MHz
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.067" (1.70mm)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable