
TZC3P300A310R00 | |
---|---|
DigiKey Part Number | 490-1995-1-ND - Cut Tape (CT) 490-1995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZC3P300A310R00 |
Description | CAP TRIMMER 6.5-30PF 100V SMD |
Customer Reference | |
Detailed Description | 6.5 ~ 30pF Trimmer Capacitor 100 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TZC3P300A310R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance Range | 6.5 ~ 30pF | |
Adjustment Type | Top | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 300 @ 1MHz | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose | |
Base Product Number |